| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM317T_NL | Fairchild Semiconductor Corporation | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3 | LM117 vs LM317T_NL |
| IP317G | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Adjustable Positive Standard Regulator, MSFM3 | LM117 vs IP317G |
| LM117HV-220MR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Adjustable Positive Standard Regulator, MSFM3 | LM117 vs LM117HV-220MR1 |
| IP317AGR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Adjustable Positive Standard Regulator, MSFM3 | LM117 vs IP317AGR1 |
| OM1324NTMPBF | International Rectifier | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3 | LM117 vs OM1324NTMPBF |
| 7703401TX | Omnirel Corp | Check for Price | Adjustable Positive Standard Regulator | LM117 vs 7703401TX |
| IP317G | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, MSFM3 | LM117 vs IP317G |
| IP117AHVGR1 | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MSFM3 | LM117 vs IP117AHVGR1 |
| IP117IG-883B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, MSFM3 | LM117 vs IP117IG-883B |
| 7703401UX | Micross Components | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max | LM117 vs 7703401UX |
Part Details for LM117 by STMicroelectronics
Results Overview of LM117 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM117 Information
LM117 by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LM117 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM117 Part Data Attributes
|
|
LM117
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM117
STMicroelectronics
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | To-220 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 3 V | |
| Input-Output Voltage Differential-Max | 40 V | |
| Input-Output Voltage Differential-Min | 3 V | |
| JESD-30 Code | O-MBFM-P2 | |
| Line Regulation-Max (%/V) | 0.05 | |
| Load Regulation-Max(%) | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -55 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 37 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Metal | |
| Package Code | BFM | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for LM117
This table gives cross-reference parts and alternative options found for LM117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.