Datasheets
packagee
LM119N by:
STMicroelectronics

Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14

Part Details for LM119N by STMicroelectronics

Results Overview of LM119N by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LM119N Information

LM119N by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for LM119N

Part # Distributor Description Stock Price Buy
Vyrian   910
RFQ

US Tariff Estimator: LM119N by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LM119N
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LM119N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM119N Part Data Attributes

LM119N STMicroelectronics
Buy Now Datasheet
Compare Parts:
LM119N STMicroelectronics Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Rohs Compliant, Plastic, Dip-14
Pin Count 14
Similar Group Vc001002100110061008
ECCN Code EAR99
HTS Code 8542.39.00.60
Amplifier Type Comparator
Average Bias Current-Max (IIB) 0.001 µA
Bias Current-Max (IIB) @25C 0.5 µA
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDIP-T14
JESD-609 Code e3
Length 20 Mm
Neg Supply Voltage Limit-Max -25 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Type Open-Collector
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape Rectangular
Package Style In-Line
Qualification Status Not Qualified
Response Time-Nom 80 Ns
Seated Height-Max 5.1 Mm
Supply Current-Max 11.5 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount No
Technology Bipolar
Temperature Grade Military
Terminal Finish Matte Tin (Sn)
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Width 7.62 Mm

Alternate Parts for LM119N

This table gives cross-reference parts and alternative options found for LM119N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM119N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LM119N NXP Semiconductors Check for Price Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14 LM119N vs LM119N
Part Number Manufacturer Composite Price Description Compare
M38510/11202BPX Raytheon Semiconductor Check for Price Comparator, 2 Func, 7000uV Offset-Max, CDIP8 LM119N vs M38510/11202BPX
LM119N NXP Semiconductors Check for Price Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14 LM119N vs LM119N
M38510/11202BGX Raytheon Semiconductor Check for Price Comparator, 2 Func, 7000uV Offset-Max, MBCY8 LM119N vs M38510/11202BGX
LM219N NXP Semiconductors Check for Price Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14 LM119N vs LM219N
M38510/11202SGX National Semiconductor Corporation Check for Price Comparator, 2 Func, 7000uV Offset-Max, MBCY8 LM119N vs M38510/11202SGX
M38510/11202SGX Precision Monolithics Inc Check for Price Comparator, 2 Func, 7000uV Offset-Max, MBCY8 LM119N vs M38510/11202SGX
M38510/11202SGA National Semiconductor Corporation Check for Price Comparator, 2 Func, 7000uV Offset-Max, MBCY8 LM119N vs M38510/11202SGA
M38510/11202SPX Precision Monolithics Inc Check for Price Comparator, 2 Func, 7000uV Offset-Max, CDIP8 LM119N vs M38510/11202SPX
M38510/11202BPX Precision Monolithics Inc Check for Price Comparator, 2 Func, 7000uV Offset-Max, CDIP8 LM119N vs M38510/11202BPX
M38510/11202SGX Texas Instruments Check for Price Comparator, 2 Func, 7000uV Offset-Max, MBCY8 LM119N vs M38510/11202SGX
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM119N by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM119N by STMicroelectronics

Select Manufacturer
Which Manufacturer of LM119N would you like to use for your alert(s)?
  • Please alert me when LM119N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM119N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM119N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM119N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM119N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM119N by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: