Part Details for LM131H by Rochester Electronics LLC
Overview of LM131H by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM131H
LM131H CAD Models
LM131H Part Data Attributes:
|
LM131H
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM131H
Rochester Electronics LLC
Voltage to Frequency Converter, 1 Func, 0.1MHz, MBCY8, PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | O-MBCY-W8 | |
Linearity Error-Max (EL) | 0.14% | |
Negative Input Voltage-Max | -0.2 V | |
Negative Supply Voltage-Nom | 5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Positive Input Voltage-Max | 3 V | |
Supply Voltage-Max | 4 V | |
Supply Voltage-Min | 40 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |