Part Details for LM137HMDA by Texas Instruments
Results Overview of LM137HMDA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM137HMDA Information
LM137HMDA by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM137HMDA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3 | 5561 |
|
RFQ |
US Tariff Estimator: LM137HMDA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM137HMDA Part Data Attributes
|
|
LM137HMDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM137HMDA
Texas Instruments
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-39 | |
| Package Description | Metal Can, To-39, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Input-Output Voltage Differential-Max | 40 V | |
| Input-Output Voltage Differential-Min | 3 V | |
| JESD-30 Code | O-MBCY-W3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -55 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 37 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Metal | |
| Package Code | TO-39 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Negative Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Form | Wire | |
| Terminal Position | Bottom |