Part Details for LM139AWGLQMLV/NOPB by National Semiconductor Corporation
Overview of LM139AWGLQMLV/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM139AWGLQMLV/NOPB
LM139AWGLQMLV/NOPB CAD Models
LM139AWGLQMLV/NOPB Part Data Attributes
|
LM139AWGLQMLV/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM139AWGLQMLV/NOPB
National Semiconductor Corporation
IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDSO-G14 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1000 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V | |
Width | 6.35 mm |
Alternate Parts for LM139AWGLQMLV/NOPB
This table gives cross-reference parts and alternative options found for LM139AWGLQMLV/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AWGLQMLV/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962L9673801VXX | QUAD COMPARATOR, 4000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | LM139AWGLQMLV/NOPB vs 5962L9673801VXX |
LM139AWLQMLV | Comparator, 4 Func, 2000uV Offset-Max, 1000ns Response Time, BIPolar, CDFP14, CERPACK-14 | Rochester Electronics LLC | LM139AWGLQMLV/NOPB vs LM139AWLQMLV |
5962L9673801VXA | IC QUAD COMPARATOR, 2500 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | LM139AWGLQMLV/NOPB vs 5962L9673801VXA |
5962L9673801VXA | IC QUAD COMPARATOR, 2500 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | Texas Instruments | LM139AWGLQMLV/NOPB vs 5962L9673801VXA |
5962R9673801QXA | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDSO14, WG14A | Texas Instruments | LM139AWGLQMLV/NOPB vs 5962R9673801QXA |
5962R9673802VXX | QUAD COMPARATOR, 4000uV OFFSET-MAX, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | LM139AWGLQMLV/NOPB vs 5962R9673802VXX |
LM139AWGRQML | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDSO14, WG14A | Texas Instruments | LM139AWGLQMLV/NOPB vs LM139AWGRQML |
LM139AWGRLQMLV | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | LM139AWGLQMLV/NOPB vs LM139AWGRLQMLV |
5962R9673801VXX | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | LM139AWGLQMLV/NOPB vs 5962R9673801VXX |
LM139AWG/883 | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | LM139AWGLQMLV/NOPB vs LM139AWG/883 |