There are no models available for this part yet.
Overview of LM150KSTEEL by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LM150KSTEEL by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | 3-AMP ADJUSTABLE REGULATOR Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for LM150KSTEEL by National Semiconductor Corporation
Part Data Attributes for LM150KSTEEL by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
METAL CAN, TO-3, 2 PIN
|
Reach Compliance Code
|
compliant
|
Adjustability
|
ADJUSTABLE
|
Input-Output Voltage Differential-Max
|
35 V
|
Input-Output Voltage Differential-Min
|
3 V
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Line Regulation-Max (%/V)
|
0.05
|
Load Regulation-Max(%)
|
1%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
33 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
METAL
|
Package Code
|
BFM
|
Package Equivalence Code
|
TO-204/-3
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for LM150KSTEEL
This table gives cross-reference parts and alternative options found for LM150KSTEEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM150KSTEEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP150K-883B | Adjustable Positive Standard Regulator, MBFM2, | TT Electronics Resistors | LM150KSTEEL vs IP150K-883B |
LM150K883 | IC VREG ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | LM150KSTEEL vs LM150K883 |
IP250K | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150KSTEEL vs IP250K |
LM150KSTEEL-MIL | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | Texas Instruments | LM150KSTEEL vs LM150KSTEEL-MIL |
LM150KSTEEL/883B | 1.2 V-33V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM150KSTEEL vs LM150KSTEEL/883B |
LM150K | 1.2 V-33V ADJUSTABLE POSITIVE REGULATOR, MBFM2 | Motorola Mobility LLC | LM150KSTEEL vs LM150K |
LM150K/883B | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, MBFM2, TO-3 | Unitrode Corp (RETIRED) | LM150KSTEEL vs LM150K/883B |
LM150K | IC VREG ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | LM150KSTEEL vs LM150K |
LM150KSTEEL/883 | 1.2 V-33V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM150KSTEEL vs LM150KSTEEL/883 |
5962-8767501XX | 1.2 V-33V ADJUSTABLE POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | LM150KSTEEL vs 5962-8767501XX |
Related Parts for LM150KSTEEL
-
5962-8767501XALinear Regulator ICs
-
LM2575D2T-3.3R4GSwitching Regulator or Controllers
-
LM1851MPower Management Circuits
-
LM102202-Q-C-301-TOther Analog ICs
-
LM258AMOperational Amplifiers
-
SII164CT64Line Driver or Receivers
-
LFEC10E-4QN208CField Programmable Gate Arrays
-
SZNUP2105LT1GTransient Suppressors
-
LM185BYH-2.5Voltage References