Part Details for LM1558MDC by National Semiconductor Corporation
Overview of LM1558MDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for LM1558MDC
LM1558MDC CAD Models
LM1558MDC Part Data Attributes:
|
LM1558MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1558MDC
National Semiconductor Corporation
IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC, DIE, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | X-XUUC-N | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for LM1558MDC
This table gives cross-reference parts and alternative options found for LM1558MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1558MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL062AIN | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | LM1558MDC vs TL062AIN |
LM1558MDA | DUAL OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, UUC, DIE | Texas Instruments | LM1558MDC vs LM1558MDA |
LF442MDA | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | LM1558MDC vs LF442MDA |
MC1458PSRE4 | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, GREEN, PLASTIC, SOP-8 | Rochester Electronics LLC | LM1558MDC vs MC1458PSRE4 |
SE532V | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8, | Signetics | LM1558MDC vs SE532V |
MC1458N | High performance dual op-amps with wide input common-mode voltage range | STMicroelectronics | LM1558MDC vs MC1458N |
SE532V | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, Operational Amplifier | NXP Semiconductors | LM1558MDC vs SE532V |
SE532V | DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 | Philips Semiconductors | LM1558MDC vs SE532V |
LM1558J | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Rochester Electronics LLC | LM1558MDC vs LM1558J |