| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM1851N | Raytheon Semiconductor | Check for Price | INPUT FAULT PROTECTION CONTROLLER, BIPolar, PDIP8 | LM1851N vs LM1851N |
Part Details for LM1851N by Texas Instruments
Results Overview of LM1851N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM1851N Information
LM1851N by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM1851N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDIP8 | 7961 |
|
RFQ |
US Tariff Estimator: LM1851N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM1851N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM1851N Part Data Attributes
|
|
LM1851N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1851N
Texas Instruments
INPUT FAULT PROTECTION CONTROLLER, Fixed, 1 Channel, BIPolar, PDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Input Fault Protection Controller | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.817 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 5 Ma | |
| Supply Voltage-Max (Vsup) | 30 V | |
| Supply Voltage-Min (Vsup) | 22 V | |
| Supply Voltage-Nom (Vsup) | 26 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for LM1851N
This table gives cross-reference parts and alternative options found for LM1851N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1851N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM1851N Frequently Asked Questions (FAQ)
-
The recommended output capacitor value is 10uF to 22uF, with a minimum ESR of 5 ohms to ensure stability and noise reduction.
-
No, the LM1851N is a voltage reference, not a voltage regulator. It is designed to provide a stable voltage reference, but it does not have the capability to regulate voltage like a voltage regulator.
-
To ensure stability and accuracy over temperature, it is recommended to use a thermally stable ceramic capacitor for the output capacitor, and to keep the device away from high-temperature sources. Additionally, the device should be operated within its specified temperature range.
-
Yes, the LM1851N can be used in high-impedance circuits, but it is recommended to add a buffer amplifier to isolate the voltage reference from the load to prevent loading effects.
-
The typical noise performance of the LM1851N is 10uVpp (peak-to-peak) from 0.1Hz to 10Hz, and 1uVrms (root mean square) from 10Hz to 100kHz.