Part Details for LM185LP-2.5 by Texas Instruments
Results Overview of LM185LP-2.5 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM185LP-2.5 Information
LM185LP-2.5 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LM185LP-2.5 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM185LP-2.5
LM185LP-2.5 Part Data Attributes
|
|
LM185LP-2.5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM185LP-2.5
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | Plastic, To-226aa, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-PBCY-T3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Max | 2.538 V | |
| Output Voltage-Min | 2.462 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-226 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 1.5% |
Alternate Parts for LM185LP-2.5
This table gives cross-reference parts and alternative options found for LM185LP-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM185LP-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM385Z/NOPB | Texas Instruments | $0.5011 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 | LM185LP-2.5 vs LM385Z/NOPB |
| AS431B2LP13 | Emerson Embedded Power | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, PBCY3 | LM185LP-2.5 vs AS431B2LP13 |
| LM385BXZX | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 | LM185LP-2.5 vs LM385BXZX |
| TL431BILPRB | Motorola Semiconductor Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3 | LM185LP-2.5 vs TL431BILPRB |
| TS431IZ | STMicroelectronics | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 | LM185LP-2.5 vs TS431IZ |
| LM4040C30ILPM | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 3V, BIPolar, PBCY3 | LM185LP-2.5 vs LM4040C30ILPM |
| AS1004BT1.2 | Calogic Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.25V, MBCY3 | LM185LP-2.5 vs AS1004BT1.2 |
| LM4040A10ILPR | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 10V, BIPolar, PBCY3 | LM185LP-2.5 vs LM4040A10ILPR |
| AS432C1LPB | Emerson Embedded Power | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 | LM185LP-2.5 vs AS432C1LPB |
| AS432CR5LP13 | Emerson Embedded Power | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 | LM185LP-2.5 vs AS432CR5LP13 |