Part Details for LM2002T by Texas Instruments
Results Overview of LM2002T by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: LM2002T by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2002T
LM2002T Part Data Attributes
|
|
LM2002T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2002T
Texas Instruments
10.5W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5, PLASTIC, TO-220, 5 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | To-220, Zip5,.15,.2,67tb | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 100 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Gain | 40 Db | |
| Harmonic Distortion | 0.1% | |
| JESD-30 Code | R-PSFM-T5 | |
| JESD-609 Code | e0 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Power-Nom | 10.5 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-220 | |
| Package Equivalence Code | ZIP5,.15,.2,67TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 80 Ma | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Single |
Alternate Parts for LM2002T
This table gives cross-reference parts and alternative options found for LM2002T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2002T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM383AT | Texas Instruments | Check for Price | 11W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5, PLASTIC, TO-220, 5 PIN | LM2002T vs LM383AT |
| TDA2040V | STMicroelectronics | Check for Price | Audio Amplifier, 22W, 1 Channel(s), Bipolar, PZFM5 | LM2002T vs TDA2040V |
LM2002T Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM2002T is 1.5W, but it can be increased to 2.5W with proper heat sinking.
-
To ensure stability in the LM2002T, it is recommended to use a minimum output capacitance of 10uF, and to place the capacitor close to the output pin. Additionally, the input capacitor should be at least 1uF.
-
The minimum input voltage required for the LM2002T is 2.7V, but it is recommended to use a minimum input voltage of 3V for proper operation.
-
The LM2002T is rated for operation up to 125°C, but it is recommended to derate the power dissipation at high temperatures to ensure reliability.
-
To reduce noise in the LM2002T, it is recommended to use a low-ESR output capacitor, and to place a 10nF capacitor between the output pin and ground. Additionally, the input voltage should be well-regulated and free of noise.