Part Details for LM2005T-S by National Semiconductor Corporation
Overview of LM2005T-S by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2005T-S
LM2005T-S CAD Models
LM2005T-S Part Data Attributes:
|
LM2005T-S
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2005T-S
National Semiconductor Corporation
IC 12 W, 2 CHANNEL, AUDIO AMPLIFIER, PSFM11, POWER, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-220, ZIP11,.2,.17,67TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 15 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 50 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PSFM-T11 | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 12 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for LM2005T-S
This table gives cross-reference parts and alternative options found for LM2005T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2005T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3876CCT | IC 40 W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM2005T-S vs LM3876CCT |
LM3875T/NOPB | IC 56 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, LEAD FREE, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM2005T-S vs LM3875T/NOPB |
LM3875T/NOPB | 56 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11 | Texas Instruments | LM2005T-S vs LM3875T/NOPB |
TDA7396 | Differential input, single BTL output power amplifier with clip detection | STMicroelectronics | LM2005T-S vs TDA7396 |
TDA2051V | 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5 | STMicroelectronics | LM2005T-S vs TDA2051V |
TDA2051H | 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5 | STMicroelectronics | LM2005T-S vs TDA2051H |
LM4700TF/NOPB | 30W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, ISOLATED, PLASTIC, TO-220, 11 PIN | Texas Instruments | LM2005T-S vs LM4700TF/NOPB |
LM3875CCT | 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN | Texas Instruments | LM2005T-S vs LM3875CCT |
LM3875CCT | IC 40 W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM2005T-S vs LM3875CCT |
TDA7350A | 11W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11 | STMicroelectronics | LM2005T-S vs TDA7350A |