Part Details for LM3876CCT by National Semiconductor Corporation
Overview of LM3876CCT by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3876CCT
LM3876CCT CAD Models
LM3876CCT Part Data Attributes
|
LM3876CCT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3876CCT
National Semiconductor Corporation
IC 40 W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-220, ZIP11,.2,.17,67TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PSFM-T11 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Output Power-Nom | 40 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for LM3876CCT
This table gives cross-reference parts and alternative options found for LM3876CCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3876CCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7350 | 22W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT-11 | STMicroelectronics | LM3876CCT vs TDA7350 |
TDA7396 | Differential input, single BTL output power amplifier with clip detection | STMicroelectronics | LM3876CCT vs TDA7396 |
LM3875CCT | 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN | Texas Instruments | LM3876CCT vs LM3875CCT |
LM2005T-S | 12W, 2 CHANNEL, AUDIO AMPLIFIER, PSFM11, POWER, PLASTIC, TO-220, 11 PIN | Texas Instruments | LM3876CCT vs LM2005T-S |
LM3875T/NOPB | 56 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11 | Texas Instruments | LM3876CCT vs LM3875T/NOPB |
LM3876TF/NOPB | High-Performance 56W Audio Power Amplifier with Mute 11-TO-220 -20 to 85 | Texas Instruments | LM3876CCT vs LM3876TF/NOPB |
TDA2051V | 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5 | STMicroelectronics | LM3876CCT vs TDA2051V |
LM3876CCT | 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN | Texas Instruments | LM3876CCT vs LM3876CCT |
TDA2051H | 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5 | STMicroelectronics | LM3876CCT vs TDA2051H |
LM4700TF/NOPB | 30W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, ISOLATED, PLASTIC, TO-220, 11 PIN | Texas Instruments | LM3876CCT vs LM4700TF/NOPB |