TDA2051V
STMicroelectronics
Description: 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5

Overview of TDA2051V by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TDA2051V by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDA2051V by STMicroelectronics

TDA2051V
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
ZIP, ZIP5,.15,.2,67TB
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
STMicroelectronics
Consumer IC Type
AUDIO AMPLIFIER
Harmonic Distortion
10%
JESD-30 Code
R-PSFM-T5
JESD-609 Code
e0
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
40 W
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP5,.15,.2,67TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
25 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Want to compare parts?
  1. TDA2051V
    STMicroelectronics
    40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5
    VS

Alternate Parts for TDA2051V

This table gives cross-reference parts and alternative options found for TDA2051V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA2051V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TDA2051H 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5 STMicroelectronics TDA2051V vs TDA2051H
Part Number Description Manufacturer Compare
TDA7350A 11W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11 STMicroelectronics TDA2051V vs TDA7350A
LM3875T/NOPB IC 56 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, LEAD FREE, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier National Semiconductor Corporation TDA2051V vs LM3875T/NOPB
LM2005T-M 22W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, POWER, PLASTIC, TO-220, 11 PIN Texas Instruments TDA2051V vs LM2005T-M
TDA2051H 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5 STMicroelectronics TDA2051V vs TDA2051H
LM3875CCT IC 40 W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier National Semiconductor Corporation TDA2051V vs LM3875CCT
LM3875CCT 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN Texas Instruments TDA2051V vs LM3875CCT
LM3876TF/NOPB High-Performance 56W Audio Power Amplifier with Mute 11-TO-220 -20 to 85 Texas Instruments TDA2051V vs LM3876TF/NOPB
TDA7256 30W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT V-11 STMicroelectronics TDA2051V vs TDA7256
LM3876CCT IC 40 W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier National Semiconductor Corporation TDA2051V vs LM3876CCT
TDA7350 22W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT-11 STMicroelectronics TDA2051V vs TDA7350

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA2051V by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA2051V by STMicroelectronics

Select Manufacturer
Which Manufacturer of TDA2051V would you like to use for your alert(s)?
  • Please alert me when TDA2051V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDA2051V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA2051V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDA2051V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA2051V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA2051V by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: