| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM20144MHX/NOPB | Texas Instruments | $1.3190 | Switching Regulator, Current-mode, 4A, 1500kHz Switching Freq-Max, PDSO16 | LM20144QMH vs LM20144MHX/NOPB |
| LM20144QMHX/NOPB | Texas Instruments | $1.5563 | Switching Regulator, Current-mode, 4A, 1500kHz Switching Freq-Max, PDSO16 | LM20144QMH vs LM20144QMHX/NOPB |
| LM20144MH/NOPB | Texas Instruments | $1.7307 | Switching Regulator, Current-mode, 4A, 1500kHz Switching Freq-Max, PDSO16 | LM20144QMH vs LM20144MH/NOPB |
| LM20144QMHE | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 6.6A, 1500kHz Switching Freq-Max, BICMOS, PDSO16 | LM20144QMH vs LM20144QMHE |
| LM20144MHE/NOPB | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 4A, 1500kHz Switching Freq-Max, PDSO16 | LM20144QMH vs LM20144MHE/NOPB |
| LM20144MHX | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 6.6A, 1650kHz Switching Freq-Max, BICMOS, PDSO16 | LM20144QMH vs LM20144MHX |
Part Details for LM20144QMH by Texas Instruments
Results Overview of LM20144QMH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM20144QMH Information
LM20144QMH by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM20144QMHX/NOPB | Texas Instruments | Automotive Grade 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 | |
| LM20144QMH/NOPB | Texas Instruments | Automotive Grade 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 | |
| LM20144QMHE/NOPB | Texas Instruments | Automotive Grade 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 |
Price & Stock for LM20144QMH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Current-mode, 6.6A, 1500kHz Switching Freq-Max, PDSO16 | 9196 |
|
RFQ |
US Tariff Estimator: LM20144QMH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM20144QMH Part Data Attributes
|
|
LM20144QMH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM20144QMH
Texas Instruments
Switching Regulator, Current-mode, 6.6A, 1500kHz Switching Freq-Max, BICMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates In Adjustable Mode Down To 0.8v, Seated Hgt-Nom | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.95 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6.6 A | |
| Output Voltage-Min | 0.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1500 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for LM20144QMH
This table gives cross-reference parts and alternative options found for LM20144QMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20144QMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.