| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SG107J/883C | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, BIPolar, CDIP14 | LM207D vs SG107J/883C |
| LM107D | Texas Instruments | Check for Price | OP-AMP | LM207D vs LM107D |
Part Details for LM207D by AMD
Results Overview of LM207D by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM207D Information
LM207D by AMD is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM207D by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM207D Part Data Attributes
|
|
LM207D
AMD
Buy Now
Datasheet
|
Compare Parts:
LM207D
AMD
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.1 µA | |
| Bias Current-Max (IIB) @25C | 0.075 µA | |
| Common-mode Reject Ratio-Nom | 96 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-CDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.431 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for LM207D
This table gives cross-reference parts and alternative options found for LM207D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM207D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.