Part Details for LD119B by AMD
Overview of LD119B by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for LD119B
LD119B CAD Models
LD119B Part Data Attributes
|
LD119B
AMD
Buy Now
Datasheet
|
Compare Parts:
LD119B
AMD
Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, 0.078 X 0.057 INCH, DIE-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-XUUC-N10 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Supply Current-Max | 11.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for LD119B
This table gives cross-reference parts and alternative options found for LD119B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD119B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA219D | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14, SOP-14 | Samsung Semiconductor | LD119B vs KA219D |
LM219HB | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, MBCY10, METAL CAN, TO-99, 10 PIN | AMD | LD119B vs LM219HB |
LM219LB | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CQCC20, LCC-20 | AMD | LD119B vs LM219LB |
KA219D | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | LD119B vs KA219D |
LM219DB | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LD119B vs LM219DB |
LD119 | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, 0.078 X 0.057 INCH, DIE-10 | AMD | LD119B vs LD119 |
LM119LB | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CQCC20, LCC-20 | AMD | LD119B vs LM119LB |
LM119H/883A | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10 | Linear Technology | LD119B vs LM119H/883A |
LM219D-T | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Comparator | NXP Semiconductors | LD119B vs LM219D-T |