There are no models available for this part yet.
Overview of LM219LB by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for LM219LB by AMD
Part Data Attributes for LM219LB by AMD
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCN,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
1 µA
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
S-CQCC-N20
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Type
|
OPEN-COLLECTOR/OPEN-EMITTER
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20(UNSPEC)
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
80 ns
|
Supply Current-Max
|
11.5 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Alternate Parts for LM219LB
This table gives cross-reference parts and alternative options found for LM219LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM219LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM119J/883A | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14 | Linear Technology | LM219LB vs LM119J/883A |
LM119H/883B | Comparator, 2 Func, 7000uV Offset-Max, BIPolar, MBCY10, | AMD | LM219LB vs LM119H/883B |
LM119H/883B | DUAL COMPARATOR, 4000uV OFFSET-MAX, MBCY10, METAL CAN, TO-5, 10 PIN | Texas Instruments | LM219LB vs LM119H/883B |
LM219FB | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CDFP10, FP-10 | AMD | LM219LB vs LM219FB |
LM119/BCX | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14 | YAGEO Corporation | LM219LB vs LM119/BCX |
LM119H/883A | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10 | Linear Technology | LM219LB vs LM119H/883A |
LM219DB | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM219LB vs LM219DB |
KA219D | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | LM219LB vs KA219D |
LD119B | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, 0.078 X 0.057 INCH, DIE-10 | AMD | LM219LB vs LD119B |
LM219HB | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, MBCY10, METAL CAN, TO-99, 10 PIN | AMD | LM219LB vs LM219HB |