Part Details for LM235AH/NOPB by National Semiconductor Corporation
Overview of LM235AH/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM235AH/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Rochester Electronics | LM235A - Analog Out Temperature Sensor in Hermetic TO RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$8.6500 / $10.1700 | Buy Now |
Part Details for LM235AH/NOPB
LM235AH/NOPB CAD Models
LM235AH/NOPB Part Data Attributes:
|
LM235AH/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM235AH/NOPB
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.97-2.99V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CAN3/4,.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 1 Cel | |
Body Height | 2.34 mm | |
Body Length or Diameter | 4.73 mm | |
Housing | METAL | |
JESD-609 Code | e1 | |
Linearity (Cel) | 0.5 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.99 V | |
Output Voltage-Min | 2.97 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER |
Alternate Parts for LM235AH/NOPB
This table gives cross-reference parts and alternative options found for LM235AH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM235AH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM235AH/NOPB | ±1.5°C Analog output temperature sensor with 10mV/°C gain in hermetic TO 3-TO -40 to 125 | Texas Instruments | LM235AH/NOPB vs LM235AH/NOPB |
LM335AH/NOPB | Military grade, ±1°C analog output temperature sensor with 10mV/K gain in hermetic pac 3-TO -40 to 100 | Texas Instruments | LM235AH/NOPB vs LM335AH/NOPB |
LM335H/NOPB | 2C analog temperature sensor, 10 mV/K in hermetic package 3-TO -40 to 100 | Texas Instruments | LM235AH/NOPB vs LM335H/NOPB |
LM335AH | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM235AH/NOPB vs LM335AH |
LM335H | 2C analog temperature sensor, 10 mV/K in hermetic package 3-TO -40 to 100 | Texas Instruments | LM235AH/NOPB vs LM335H |
LM135H/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM235AH/NOPB vs LM135H/NOPB |
LM335H/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM235AH/NOPB vs LM335H/NOPB |
LM235AH | ±1.5°C Analog output temperature sensor with 10mV/°C gain in hermetic TO 3-TO -40 to 125 | Texas Instruments | LM235AH/NOPB vs LM235AH |
LM335H | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM235AH/NOPB vs LM335H |
LM135H-MIL | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.002V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | Texas Instruments | LM235AH/NOPB vs LM135H-MIL |