Part Details for LM135H-MIL by Texas Instruments
Overview of LM135H-MIL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM135H-MIL
LM135H-MIL CAD Models
LM135H-MIL Part Data Attributes:
|
LM135H-MIL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM135H-MIL
Texas Instruments
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.002V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CAN3/4,.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 1 Cel | |
Body Height | 2.34 mm | |
Body Length or Diameter | 4.73 mm | |
Housing | METAL | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 0.002 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape/Style | ROUND | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Termination Type | SOLDER |
Alternate Parts for LM135H-MIL
This table gives cross-reference parts and alternative options found for LM135H-MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM135H-MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM235AH/NOPB | ±1.5°C Analog output temperature sensor with 10mV/°C gain in hermetic TO 3-TO -40 to 125 | Texas Instruments | LM135H-MIL vs LM235AH/NOPB |
LM235AH/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.97-2.99V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM135H-MIL vs LM235AH/NOPB |
LM335AH/NOPB | Military grade, ±1°C analog output temperature sensor with 10mV/K gain in hermetic pac 3-TO -40 to 100 | Texas Instruments | LM135H-MIL vs LM335AH/NOPB |
LM335H/NOPB | 2C analog temperature sensor, 10 mV/K in hermetic package 3-TO -40 to 100 | Texas Instruments | LM135H-MIL vs LM335H/NOPB |
LM335AH | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM135H-MIL vs LM335AH |
LM335H | 2C analog temperature sensor, 10 mV/K in hermetic package 3-TO -40 to 100 | Texas Instruments | LM135H-MIL vs LM335H |
LM135H/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM135H-MIL vs LM135H/NOPB |
LM335H/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM135H-MIL vs LM335H/NOPB |
LM235AH | ±1.5°C Analog output temperature sensor with 10mV/°C gain in hermetic TO 3-TO -40 to 125 | Texas Instruments | LM135H-MIL vs LM235AH |
LM335H | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM135H-MIL vs LM335H |