| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM137-220M-QR-BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Adjustable Negative Standard Regulator, PSFM3 | LM237KCE3 vs LM137-220M-QR-BR1 |
| 7703406UX | Spectrum Microwave | Check for Price | Adjustable Negative Standard Regulator | LM237KCE3 vs 7703406UX |
| 77034062X | Solitron Devices Inc | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20 | LM237KCE3 vs 77034062X |
| FM137AS7 | Spectrum Control | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max | LM237KCE3 vs FM137AS7 |
| IP137SMDR4 | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, CBCC3 | LM237KCE3 vs IP137SMDR4 |
| IP137HVG-883BR1 | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, MSFM3 | LM237KCE3 vs IP137HVG-883BR1 |
| 77034062A | Micross Components | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20 | LM237KCE3 vs 77034062A |
| LM137AIG | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MSFM3 | LM237KCE3 vs LM137AIG |
| IP137AHVT | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, PSFM3 | LM237KCE3 vs IP137AHVT |
| 7703403TX | Unitrode Corporation | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max | LM237KCE3 vs 7703403TX |
Part Details for LM237KCE3 by Texas Instruments
Results Overview of LM237KCE3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM237KCE3 Information
LM237KCE3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM237KCE3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM237KCE3-ND
|
DigiKey | IC REG LIN NEG ADJ 1.5A TO220-3 Min Qty: 500 Container: Tube |
0 Tube |
|
$0.7519 | Buy Now |
US Tariff Estimator: LM237KCE3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM237KCE3 Part Data Attributes
|
|
LM237KCE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM237KCE3
Texas Instruments
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | Plastic, To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 3 V | |
| Input-Output Voltage Differential-Max | 40 V | |
| Input-Output Voltage Differential-Min | 3 V | |
| JESD-30 Code | R-PSFM-T3 | |
| Line Regulation-Max (%/V) | 0.05 | |
| Load Regulation-Max(%) | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -25 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 37 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SFM | |
| Package Equivalence Code | SIP3,.1TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Negative Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for LM237KCE3
This table gives cross-reference parts and alternative options found for LM237KCE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM237KCE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.