Part Details for LM237KTE by Texas Instruments
Results Overview of LM237KTE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM237KTE Information
LM237KTE by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM237KTE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Regulator, 1 Output, BIPolar | 9503 |
|
RFQ |
US Tariff Estimator: LM237KTE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM237KTE Part Data Attributes
|
|
LM237KTE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM237KTE
Texas Instruments
Adjustable Negative Standard Regulator, -1.2V Min, -37V Max, BIPolar
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 3 V | |
| Line Regulation-Max (%/V) | 0.05 | |
| Load Regulation-Max(%) | 1% | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -25 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | -37 V | |
| Output Voltage1-Min | -1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SMSIP3H,.41TB | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single |