-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40156-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3313 In Stock |
|
$1.3510 / $2.8000 | Buy Now |
DISTI #
595-LM25011AMYX
|
Mouser Electronics | Switching Voltage Regulators 42V,2A COT Switching Reg w/Adj Crnt Limi RoHS: Compliant | 0 |
|
$1.3400 / $2.8000 | Order Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 2A 10MSOP | 6737 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 2A 10MSOP | 79500 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25011AMYX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25011AMYX
Texas Instruments
6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.51V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 2.51 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM25011AMYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25011AMYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25011AMY | IC SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10, Switching Regulator or Controller | National Semiconductor Corporation | LM25011AMYX vs LM25011AMY |
LM25011AMY | 6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125 | Texas Instruments | LM25011AMYX vs LM25011AMY |
LM25011AMYE | 6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125 | Texas Instruments | LM25011AMYX vs LM25011AMYE |