-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.9-V to 17-V hot swap controller with I<sup>2</sup>C and PMBus with increased monitoring accuracy 24-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM25066APSQX/NOPB-ND
|
DigiKey | IC CTLR PM HOTSWAP 24WQFN Min Qty: 4500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6382 | Buy Now |
DISTI #
926-LM25066APSQXNOPB
|
Mouser Electronics | Hot Swap Voltage Controllers 2.9-V to 17-V hot swap controller with I2C and PMBus with increased monitoring accuracy 24-WQFN -40 to 125 RoHS: Compliant | 0 |
|
$2.5800 | Order Now |
|
Ameya Holding Limited | IC CTLR PM HOTSWAP 24-LLP | 15590 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25066APSQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25066APSQX/NOPB
Texas Instruments
2.9-V to 17-V hot swap controller with I<sup>2</sup>C and PMBus with increased monitoring accuracy 24-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16X.2,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.6 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM25066APSQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25066APSQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25066I/APSQ | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | Texas Instruments | LM25066APSQX/NOPB vs LM25066I/APSQ |
LM25066APSQE | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, LLP-24 | Texas Instruments | LM25066APSQX/NOPB vs LM25066APSQE |
LM25066I/APSQE | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | Texas Instruments | LM25066APSQX/NOPB vs LM25066I/APSQE |
LM25066APSQX | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, LLP-24 | Texas Instruments | LM25066APSQX/NOPB vs LM25066APSQX |
LM25066IAPSQX/NOPB | 2.9-V to 17-V hot swap controller with I2C and PMBus - increased monitoring accuracy and intel node 24-WQFN -40 to 125 | Texas Instruments | LM25066APSQX/NOPB vs LM25066IAPSQX/NOPB |
LM25066APSQ/NOPB | 2.9-V to 17-V hot swap controller with I2C and PMBus with increased monitoring accuracy 24-WQFN -40 to 125 | Texas Instruments | LM25066APSQX/NOPB vs LM25066APSQ/NOPB |
LM25066IAPSQ/NOPB | 2.9-V to 17-V hot swap controller with I2C and PMBus - increased monitoring accuracy and intel node 24-WQFN -40 to 125 | Texas Instruments | LM25066APSQX/NOPB vs LM25066IAPSQ/NOPB |