There are no models available for this part yet.
Overview of LM25066PSQ by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for LM25066PSQ by Texas Instruments
Part Data Attributes for LM25066PSQ by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN,
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
RESET THRESHOLD VOLTAGE IS 2.6 VOLT
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-XQCC-N24
|
Length
|
5 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
17 V
|
Supply Voltage-Min (Vsup)
|
2.9 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Threshold Voltage-Nom
|
+2.6V
|
Width
|
4 mm
|
Alternate Parts for LM25066PSQ
This table gives cross-reference parts and alternative options found for LM25066PSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25066PSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25066IPSQ/NOPB | 2.9-V to 17-V hot swap controller with I2C and PMBus with Intel node manager 24-WQFN -40 to 125 | Texas Instruments | LM25066PSQ vs LM25066IPSQ/NOPB |
LM25066IPSQE/NOPB | 2.9-V to 17-V hot swap controller with I2C and PMBus with Intel node manager 24-WQFN -40 to 125 | Texas Instruments | LM25066PSQ vs LM25066IPSQE/NOPB |
Related Parts for LM25066PSQ
-
LM25066APSQPower Management Circuits
-
MSP430F5418AIPNMicrocontrollers
-
LM2840XMK-ADJLSwitching Regulator or Controllers
-
ISO7741FQDWQ1Other Analog ICs
-
TPS71501MDCKREPLinear Regulator ICs
-
VN808Peripheral Drivers
-
AD8608ARUZOperational Amplifiers
-
SI4559ADY-T1-GE3Power Field-Effect Transistors
-
AMC1204BDWVAnalog to Digital Converters