Part Details for LM25066PSQ by National Semiconductor Corporation
Overview of LM25066PSQ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM25066PSQ
LM25066PSQ CAD Models
LM25066PSQ Part Data Attributes
|
LM25066PSQ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM25066PSQ
National Semiconductor Corporation
IC POWER SUPPLY SUPPORT CKT, QCC24, LLP-24, Power Management Circuit
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N24 | |
Number of Terminals | 24 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for LM25066PSQ
This table gives cross-reference parts and alternative options found for LM25066PSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25066PSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25066IPSQ/NOPB | 2.9-V to 17-V hot swap controller with I2C and PMBus with Intel node manager 24-WQFN -40 to 125 | Texas Instruments | LM25066PSQ vs LM25066IPSQ/NOPB |
LM25066IPSQE/NOPB | 2.9-V to 17-V hot swap controller with I2C and PMBus with Intel node manager 24-WQFN -40 to 125 | Texas Instruments | LM25066PSQ vs LM25066IPSQE/NOPB |
LM25066PSQ | POWER SUPPLY SUPPORT CKT, QCC24, LLP-24 | Texas Instruments | LM25066PSQ vs LM25066PSQ |