-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.9-V to 17-V hot swap controller with power limiting and power good 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM25069PMME-1/NOPB | Texas Instruments | Positive Low Voltage Power Limiting Hot Swap Controller 10-VSSOP -40 to 85 | |
LM25069PMME-2/NOPB | Texas Instruments | Positive Low Voltage Power Limiting Hot Swap Controller 10-VSSOP -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1930
|
Newark | Cntrl, Hot Swap, 17Vin, Prog, 10Vssop, Controller Applications:Base Station Power Distribution Systems, Server Backplane Systems, Solid State Circuit Breaker, Input Voltage:17V, Supply Voltage Min:2.9V, Supply Voltage Max:17V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM25069PMME-2/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.4700 / $4.1700 | Buy Now |
DISTI #
LM25069PMME-2/NOPBCT-ND
|
DigiKey | IC HOT SWAP CTRLR GP 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
762 In Stock |
|
$1.6250 / $3.7300 | Buy Now |
DISTI #
926-LM25069PMME2NOPB
|
Mouser Electronics | Hot Swap Voltage Controllers Positive Lo Vtg pwr Hot Swap Cntlr RoHS: Compliant | 298 |
|
$1.6200 / $3.0500 | Buy Now |
|
Rochester Electronics | LM25069 Positive Low Voltage Power Limiting Hot Swap Controller RoHS: Compliant Status: Active Min Qty: 1 | 3312 |
|
$1.6100 / $1.9000 | Buy Now |
|
Ameya Holding Limited | MSOP 10/I°/Positive Low Voltage Power Limiting Hot Swap Controller | 78640 |
|
RFQ | |
DISTI #
C1S746202749908
|
Chip1Stop | Hot Swap Controller 1-CH 17V N-Channel Positive Low Voltage 10-Pin VSSOP T/R RoHS: Compliant | 526 |
|
$1.6700 / $2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25069PMME-2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25069PMME-2/NOPB
Texas Instruments
2.9-V to 17-V hot swap controller with power limiting and power good 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.6 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 2.4 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM25069PMME-2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25069PMME-2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25069PMMX-2/NOPB | 2.9-V to 17-V hot swap controller with power limiting and power good 10-VSSOP -40 to 85 | Texas Instruments | LM25069PMME-2/NOPB vs LM25069PMMX-2/NOPB |
LM25069PMM-2 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10 | Texas Instruments | LM25069PMME-2/NOPB vs LM25069PMM-2 |
LM25069PMME-2 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10 | Texas Instruments | LM25069PMME-2/NOPB vs LM25069PMME-2 |