Power Circuits
LM25069PMMX-2/NOPB
Texas Instruments
Description: 2.9-V to 17-V hot swap controller with power limiting and power good 10-VSSOP -40 to 85

Overview of LM25069PMMX-2/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM25069PMMX-2/NOPB Texas Instruments Positive Low Voltage Power Limiting Hot Swap Controller 10-VSSOP -40 to 85
LM25069PMMX-1/NOPB Texas Instruments Positive Low Voltage Power Limiting Hot Swap Controller 10-VSSOP
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16

Price & Stock for LM25069PMMX-2/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-LM25069PMMX-2/NOPBCT-ND
DigiKey IC HOT SWAP CTRLR GP 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.1700
  • 3,500 $1.5091
$1.5091 / $3.1700 Buy Now
DISTI # 926-LM25069PMMX2NOPB
Mouser Electronics Hot Swap Voltage Controllers 2.9-V to 17-V hot swap controller with power limiting and power good 10-VSSOP -40 to 85 RoHS: Compliant 0
  • 3,500 $1.4600
$1.4600 Order Now
Ameya Holding Limited IC CTLR POS HOTSWAP AUTO 10MSOP 62552
RFQ

CAD Models for LM25069PMMX-2/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM25069PMMX-2/NOPB by Texas Instruments

LM25069PMMX-2/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
TSSOP, TSSOP10,.19,20
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
RESET THRESHOLD VOLTAGE IS 2.6 VOLT
Adjustable Threshold
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
Input Voltage-Max
17 V
Input Voltage-Min
2.9 V
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
500 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
2.4 mA
Supply Voltage-Max (Vsup)
17 V
Supply Voltage-Min (Vsup)
2.9 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.6V
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LM25069PMMX-2/NOPB
    Texas Instruments
    2.9-V to 17-V hot swap controller with power limiting and power good 10-VSSOP -40 to 85
    VS

Alternate Parts for LM25069PMMX-2/NOPB

This table gives cross-reference parts and alternative options found for LM25069PMMX-2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25069PMMX-2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM25069PMME-2/NOPB 2.9-V to 17-V hot swap controller with power limiting and power good 10-VSSOP -40 to 85 Texas Instruments LM25069PMMX-2/NOPB vs LM25069PMME-2/NOPB
LM25069PMM-2 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10 Texas Instruments LM25069PMMX-2/NOPB vs LM25069PMM-2
LM25069PMME-2 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10 Texas Instruments LM25069PMMX-2/NOPB vs LM25069PMME-2
Part Number Description Manufacturer Compare
LM25069PMM-2 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10 Texas Instruments LM25069PMMX-2/NOPB vs LM25069PMM-2
LM25069PMME-2/NOPB 2.9-V to 17-V hot swap controller with power limiting and power good 10-VSSOP -40 to 85 Texas Instruments LM25069PMMX-2/NOPB vs LM25069PMME-2/NOPB
LM25069PMME-2 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10 Texas Instruments LM25069PMMX-2/NOPB vs LM25069PMME-2
LM25069PMMX-2 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10 Texas Instruments LM25069PMMX-2/NOPB vs LM25069PMMX-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM25069PMMX-2/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM25069PMMX-2/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM25069PMMX-2/NOPB would you like to use for your alert(s)?
  • Please alert me when LM25069PMMX-2/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM25069PMMX-2/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM25069PMMX-2/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM25069PMMX-2/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM25069PMMX-2/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM25069PMMX-2/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: