Datasheets
LM2574HVMX-12/NOPB by:

SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125

Part Details for LM2574HVMX-12/NOPB by Texas Instruments

Overview of LM2574HVMX-12/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LM2574HVMX-12/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LM2574HVMX-12/NOPBCT-ND
DigiKey IC REG BUCK 12V 500MA 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4456
In Stock
  • 1 $4.2700
  • 10 $3.8340
  • 25 $3.6248
  • 100 $3.1414
  • 250 $2.9802
  • 500 $2.6742
  • 1,000 $1.9937
$1.9937 / $4.2700 Buy Now
DISTI # 926-LM2574HVMX12NOPB
Mouser Electronics Switching Voltage Regulators 0.5A SD VTG Reg RoHS: Compliant 4570
  • 1 $4.2600
  • 10 $3.6200
  • 100 $3.1400
  • 250 $2.9800
  • 500 $2.6700
  • 1,000 $1.9900
$1.9900 / $4.2600 Buy Now
Rochester Electronics LM2574HV SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 2138
  • 1 $2.3300
  • 25 $2.2800
  • 100 $2.1900
  • 500 $2.0900
  • 1,000 $1.9800
$1.9800 / $2.3300 Buy Now
Ameya Holding Limited IC REG BUCK 12V 0.5A 14SOIC 1000
RFQ
Chip 1 Exchange INSTOCK 278
RFQ

Part Details for LM2574HVMX-12/NOPB

LM2574HVMX-12/NOPB CAD Models

LM2574HVMX-12/NOPB Part Data Attributes

LM2574HVMX-12/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM2574HVMX-12/NOPB Texas Instruments SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, SOIC-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 60 V
Input Voltage-Min 4 V
Input Voltage-Nom 25 V
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 9 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.5 A
Output Voltage-Max 37 V
Output Voltage-Min 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 52 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for LM2574HVMX-12/NOPB

This table gives cross-reference parts and alternative options found for LM2574HVMX-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2574HVMX-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM2574HVM-12 SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125 Texas Instruments LM2574HVMX-12/NOPB vs LM2574HVM-12
LM2574HVM-12/NOPB SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125 Texas Instruments LM2574HVMX-12/NOPB vs LM2574HVM-12/NOPB
Part Number Description Manufacturer Compare
LM2574HVMX-12 IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14, Switching Regulator or Controller National Semiconductor Corporation LM2574HVMX-12/NOPB vs LM2574HVMX-12
LM2574MX-12/NOPB IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Switching Regulator or Controller National Semiconductor Corporation LM2574HVMX-12/NOPB vs LM2574MX-12/NOPB
LM2574M-12/NOPB IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller National Semiconductor Corporation LM2574HVMX-12/NOPB vs LM2574M-12/NOPB
LM2574HVM-12 SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125 Texas Instruments LM2574HVMX-12/NOPB vs LM2574HVM-12
LM2574HVM-12/NOPB IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller National Semiconductor Corporation LM2574HVMX-12/NOPB vs LM2574HVM-12/NOPB
LM2574M-12/NOPB 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 Texas Instruments LM2574HVMX-12/NOPB vs LM2574M-12/NOPB
LM2574MX-12 IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Switching Regulator or Controller National Semiconductor Corporation LM2574HVMX-12/NOPB vs LM2574MX-12
LM2574HVM-12/NOPB SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125 Texas Instruments LM2574HVMX-12/NOPB vs LM2574HVM-12/NOPB
LM2574M-12 SIMPLE SWITCHER 4V to 40V, 0.5A Step-Down DC/DC Switching Regulator 14-SOIC -40 to 125 Texas Instruments LM2574HVMX-12/NOPB vs LM2574M-12
LM2574MX-12/NOPB 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14 Rochester Electronics LLC LM2574HVMX-12/NOPB vs LM2574MX-12/NOPB

LM2574HVMX-12/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2574HVMX-12/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2574HVMX-12/NOPB by Texas Instruments

  • Please alert me when LM2574HVMX-12/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2574HVMX-12/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2574HVMX-12/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2574HVMX-12/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2574HVMX-12/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2574HVMX-12/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: