Part Details for LM2575-12MDC by Texas Instruments
Results Overview of LM2575-12MDC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2575-12MDC Information
LM2575-12MDC by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2575T-ADJ/LF03 | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 | |
| LM2575HVT-12/LF03 | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 | |
| LM2575HVS-12 | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for LM2575-12MDC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, 3.2A, 63kHz Switching Freq-Max | 5747 |
|
RFQ |
US Tariff Estimator: LM2575-12MDC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2575-12MDC Part Data Attributes
|
|
LM2575-12MDC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2575-12MDC
Texas Instruments
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 15 V | |
| Input Voltage-Nom | 25 V | |
| JESD-30 Code | X-XUUC-N | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3.2 A | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 63 Khz | |
| Temperature Grade | Automotive | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |