| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2575T-3.3/NOPB | Texas Instruments | $2.5163 | Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSFM5 | LM2575HVT-3.3 vs LM2575T-3.3/NOPB |
| LM2575HVT-3.3/NOPB | Texas Instruments | $2.5678 | Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max | LM2575HVT-3.3 vs LM2575HVT-3.3/NOPB |
| LM2575T-3.3FLOWLB03 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, PSFM5 | LM2575HVT-3.3 vs LM2575T-3.3FLOWLB03 |
| LM2575T-3.3T | Semtech Corporation | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSFM5 | LM2575HVT-3.3 vs LM2575T-3.3T |
| LM2575T-3.3 | Semtech Corporation | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, BIPolar, PSFM5 | LM2575HVT-3.3 vs LM2575T-3.3 |
| LM2575T-3.3 | onsemi | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSFM5 | LM2575HVT-3.3 vs LM2575T-3.3 |
| LM2575T-3.3/NOPB | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSFM5 | LM2575HVT-3.3 vs LM2575T-3.3/NOPB |
| LM2575-3.3BT | Rochester Electronics LLC | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, SFM5, TO-220, 5 PIN | LM2575HVT-3.3 vs LM2575-3.3BT |
| LM2575T-3.3 | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSFM5 | LM2575HVT-3.3 vs LM2575T-3.3 |
| LM2575T-3.3G | Rochester Electronics LLC | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, SFM5, LEAD FREE, CASE 314D-04, TO-220, 5 PIN | LM2575HVT-3.3 vs LM2575T-3.3G |
Part Details for LM2575HVT-3.3 by Texas Instruments
Results Overview of LM2575HVT-3.3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2575HVT-3.3 Information
LM2575HVT-3.3 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2575HVT-12/LF03 | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 | |
| LM2575HVT-15/LF03 | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 | |
| LM2575HVT-3.3/NOPB | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 |
US Tariff Estimator: LM2575HVT-3.3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2575HVT-3.3 Part Data Attributes
|
|
LM2575HVT-3.3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2575HVT-3.3
Texas Instruments
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | To-220, 5 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Can Also Configured As Buck Boost Regulator | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 4.75 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PZFM-T5 | |
| JESD-609 Code | e0 | |
| Length | 14.986 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3.2 A | |
| Output Voltage-Max | 3.234 V | |
| Output Voltage-Min | 3.267 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZFM | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 4.7 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 63 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.702 Mm | |
| Terminal Position | Single | |
| Width | 10.16 Mm |
Alternate Parts for LM2575HVT-3.3
This table gives cross-reference parts and alternative options found for LM2575HVT-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575HVT-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.