| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2575T-ADJ | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSFM5 | LM2575HVT-ADJEP vs LM2575T-ADJ |
| LM2575T-ADJ | Motorola Semiconductor Products | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 52kHz Switching Freq-Max, PSFM5 | LM2575HVT-ADJEP vs LM2575T-ADJ |
| LM2575T-ADJ | onsemi | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSFM5 | LM2575HVT-ADJEP vs LM2575T-ADJ |
| LM2575T-ADJ/NOPB | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSFM5 | LM2575HVT-ADJEP vs LM2575T-ADJ/NOPB |
| LM2575HVT-ADJ | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSFM5 | LM2575HVT-ADJEP vs LM2575HVT-ADJ |
| LM2575T-ADJT | Semtech Corporation | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSFM5 | LM2575HVT-ADJEP vs LM2575T-ADJT |
| LM2575T-ADJEP | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max | LM2575HVT-ADJEP vs LM2575T-ADJEP |
| LM2575HVT-ADJ/NOPB | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSFM5 | LM2575HVT-ADJEP vs LM2575HVT-ADJ/NOPB |
| LM2575HVT-ADJ/NOPB | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSFM5 | LM2575HVT-ADJEP vs LM2575HVT-ADJ/NOPB |
Part Details for LM2575HVT-ADJEP by Texas Instruments
Results Overview of LM2575HVT-ADJEP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2575HVT-ADJEP Information
LM2575HVT-ADJEP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2575HVT-12/LF03 | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 | |
| LM2575HVT-15/LF03 | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 | |
| LM2575HVT-3.3/NOPB | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 |
Price & Stock for LM2575HVT-ADJEP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, PSSO5 | 8711 |
|
RFQ |
US Tariff Estimator: LM2575HVT-ADJEP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2575HVT-ADJEP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2575HVT-ADJEP Part Data Attributes
|
|
LM2575HVT-ADJEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2575HVT-ADJEP
Texas Instruments
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, PSSO5
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | D2PAK | |
| Package Description | To-263, 5 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PSSO-G5 | |
| Length | 10.16 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3.2 A | |
| Output Voltage-Max | 37 V | |
| Output Voltage-Min | 1.23 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SMSIP5H,.6,67TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.65 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 63 Khz | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Single | |
| Width | 8.635 Mm |
Alternate Parts for LM2575HVT-ADJEP
This table gives cross-reference parts and alternative options found for LM2575HVT-ADJEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575HVT-ADJEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.