Power Circuits
LM2575S-3.3
Description: SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125

Overview of LM2575S-3.3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2575S-3.3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 926-LM2575S-33
Mouser Electronics Switching Voltage Regulators SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 RoHS: Not Compliant 0
Order Now
Quest Components Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 5 Pin, Plastic, SIP 400
  • 1 $4.8420
  • 78 $2.9859
  • 336 $2.6631
$2.6631 / $4.8420 Buy Now
Quest Components Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 5 Pin, Plastic, SIP 137
  • 1 $6.7500
  • 16 $4.5000
  • 57 $4.1625
$4.1625 / $6.7500 Buy Now
Rochester Electronics LM2575 - SIMPLE SWITCHER 1A Step-Down Voltage Regulator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 2295
  • 1 $3.5200
  • 25 $3.4500
  • 100 $3.3100
  • 500 $3.1700
  • 1,000 $3.0000
$3.0000 / $3.5200 Buy Now

CAD Models for LM2575S-3.3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2575S-3.3 by Texas Instruments

LM2575S-3.3
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
PLASTIC, TO-263, 5 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1995-01-01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
4 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e0
Length
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
37 V
Output Voltage-Min
3.3 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
4.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
63 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.635 mm
Want to compare parts?
  1. LM2575S-3.3
    Texas Instruments
    SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125
    VS

Alternate Parts for LM2575S-3.3

This table gives cross-reference parts and alternative options found for LM2575S-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575S-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2575S-3.3/NOPB SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2575S-3.3 vs LM2575S-3.3/NOPB
LM2575S-3.3.TRT Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Semtech Corporation LM2575S-3.3 vs LM2575S-3.3.TRT
LM2575S-3.3TR Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN Semtech Corporation LM2575S-3.3 vs LM2575S-3.3TR
LM2575S-3.3.TR Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Semtech Corporation LM2575S-3.3 vs LM2575S-3.3.TR
LM2575S-3.3TRT Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Semtech Corporation LM2575S-3.3 vs LM2575S-3.3TRT
LM2575S-3.3 Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN Semtech Corporation LM2575S-3.3 vs LM2575S-3.3
LM2575SX-3.3/NOPB SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2575S-3.3 vs LM2575SX-3.3/NOPB
Part Number Description Manufacturer Compare
LM2575-3.3BUT&R Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN Microchip Technology Inc LM2575S-3.3 vs LM2575-3.3BUT&R
LM2575-3.3WU-TR 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 Microchip Technology Inc LM2575S-3.3 vs LM2575-3.3WU-TR
LM2575S-3.3/NOPB SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2575S-3.3 vs LM2575S-3.3/NOPB
LM2575-3.3BT-LB02 1.3A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5 Microchip Technology Inc LM2575S-3.3 vs LM2575-3.3BT-LB02
LM2575S-3.3TRT Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Semtech Corporation LM2575S-3.3 vs LM2575S-3.3TRT
LM2575S-3.3 Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN Semtech Corporation LM2575S-3.3 vs LM2575S-3.3
LM2575D2TR4-3.3 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 onsemi LM2575S-3.3 vs LM2575D2TR4-3.3
LM2575S-3.3.TR Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Semtech Corporation LM2575S-3.3 vs LM2575S-3.3.TR
LM2575-3.3BUT&R Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN Micrel Inc LM2575S-3.3 vs LM2575-3.3BUT&R
LM2575-3.3BN Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDIP16, PLASTIC, DIP-16 Micrel Inc LM2575S-3.3 vs LM2575-3.3BN

Related Parts for LM2575S-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2575S-3.3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2575S-3.3 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2575S-3.3 would you like to use for your alert(s)?
  • Please alert me when LM2575S-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2575S-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2575S-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2575S-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2575S-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2575S-3.3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: