Part Details for LM2575T-ADJ/NOPB by Texas Instruments
Results Overview of LM2575T-ADJ/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2575T-ADJ/NOPB Information
LM2575T-ADJ/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCR15AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.6 to 3.6 V, 1500 mA, WCSP6F | |
| TCR13AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.55 to 3.6 V, 1300 mA, WCSP6F | |
| TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 |
Price & Stock for LM2575T-ADJ/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 2 | 160 |
|
$1.3590 / $2.9120 | Buy Now |
|
DISTI #
LM2575T-ADJ/NOPB
|
TME | PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 1.23÷37VDC, 1A, TO220-5 Min Qty: 1 | 266 |
|
$2.5800 / $3.4500 | Buy Now |
|
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 1.23÷37VDC, 1A | 135 |
|
RFQ | |
|
|
Chip Stock | ICREGBUCKADJ1ATO220-5BuckSwitchingRegulatorICPositiveAdjustable1.23V1Output1ATO-220-5 | 7090 |
|
RFQ | |
|
|
New Advantage Corporation | IC-2575 V.REG 1A TO220-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 79 |
|
$5.1600 | Buy Now |
|
|
Win Source Electronics | IC REG BUCK ADJ 1A TO220-5 / Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube | 5590 |
|
$1.6364 / $2.4545 | Buy Now |
US Tariff Estimator: LM2575T-ADJ/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2575T-ADJ/NOPB
LM2575T-ADJ/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2575T-ADJ/NOPB Part Data Attributes
|
|
LM2575T-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2575T-ADJ/NOPB
Texas Instruments
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SFM | |
| Package Description | Sfm, | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Can Also Configured As Buck Boost Regulator | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PSFM-T5 | |
| JESD-609 Code | e3 | |
| Length | 10.16 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Max | 37 V | |
| Output Voltage-Min | 3.3 V | |
| Output Voltage-Nom | 1.23 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SFM | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 16.51 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 63 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Single | |
| Width | 4.445 Mm |
Alternate Parts for LM2575T-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM2575T-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575T-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2575T-ADJG | onsemi | $0.5666 | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V, TO-220 5 LEAD, 50-TUBE | LM2575T-ADJ/NOPB vs LM2575T-ADJG |
| LM2575T-ADJT | Semtech Corporation | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSFM5, STRAIGHT, TO-220, 5 PIN | LM2575T-ADJ/NOPB vs LM2575T-ADJT |
| LM2575HVT-ADJEP | Texas Instruments | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | LM2575T-ADJ/NOPB vs LM2575HVT-ADJEP |
| LM2575HVT-ADJ/NOPB | Texas Instruments | Check for Price | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | LM2575T-ADJ/NOPB vs LM2575HVT-ADJ/NOPB |
| LM2575HVT-ADJ | Texas Instruments | Check for Price | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | LM2575T-ADJ/NOPB vs LM2575HVT-ADJ |
| LM2575T-ADJ | Semtech Corporation | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN | LM2575T-ADJ/NOPB vs LM2575T-ADJ |
| LM2575T-ADJ | onsemi | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220. 5 PIN | LM2575T-ADJ/NOPB vs LM2575T-ADJ |
| LM2575T-ADJ | Texas Instruments | Check for Price | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | LM2575T-ADJ/NOPB vs LM2575T-ADJ |
| LM2575T-ADJ | Motorola Mobility LLC | Check for Price | 3.2A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5, 314D-03 | LM2575T-ADJ/NOPB vs LM2575T-ADJ |
| LM2575HVT-ADJ/NOPB | National Semiconductor Corporation | Check for Price | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN, Switching Regulator or Controller | LM2575T-ADJ/NOPB vs LM2575HVT-ADJ/NOPB |
LM2575T-ADJ/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM2575T-ADJ/NOPB is 40V. Exceeding this voltage can cause damage to the device.
-
To ensure the output voltage is stable and regulated, make sure to use a suitable output capacitor (at least 22uF) and a minimum load of 10mA. Also, ensure that the input voltage is within the recommended range and the device is operated within the specified temperature range.
-
The adjust pin is used to set the output voltage of the regulator. To use it, connect a resistor divider network between the output and ground, with the adjust pin connected to the center tap of the divider. The output voltage can be calculated using the formula: Vout = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The LM2575T-ADJ/NOPB is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and ensure proper heat sinking to ensure reliable operation in high-temperature environments.
-
To protect the LM2575T-ADJ/NOPB from input voltage transients and spikes, use a transient voltage suppressor (TVS) diode or a voltage clamp circuit at the input. Additionally, ensure that the input capacitor is rated for the maximum input voltage and is placed close to the device to minimize inductance.