Part Details for LM2575YWM-TR by Microchip Technology Inc
Overview of LM2575YWM-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2575YWM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9164
|
Newark | 1A Step-Down Smps Regulator 24 Soic .300In T/R Rohs Compliant: Yes |Microchip LM2575YWM-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
LM2575YWM-TR-ND
|
DigiKey | IC REG BUCK ADJ 1A 24SOIC Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3200 | Buy Now |
DISTI #
LM2575YWM-TR
|
Avnet Americas | 1A STEP-DOWN SMPS REGULATOR - Tape and Reel (Alt: LM2575YWM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
998-LM2575YWMTR
|
Mouser Electronics | Switching Voltage Regulators 1A Step-Down SMPS Regulator RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
DISTI #
LM2575YWM-TR
|
Microchip Technology Inc | 1A Step-Down SMPS Regulator, Projected EOL: 2025-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2600 / $1.7400 | Buy Now |
|
Future Electronics | LM2575 Series 1.23 - 37 Adj Vout 52 KHz Step-Down Buck Regulator - SOIC-24 T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.2300 | Buy Now |
|
NAC | 1A Step-Down SMPS Regulator - Package: 24 SOIC .300in T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.4000 / $1.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1300 / $1.2300 | Buy Now |
Part Details for LM2575YWM-TR
LM2575YWM-TR CAD Models
LM2575YWM-TR Part Data Attributes
|
LM2575YWM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LM2575YWM-TR
Microchip Technology Inc
IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SOP,24PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.42 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |
Alternate Parts for LM2575YWM-TR
This table gives cross-reference parts and alternative options found for LM2575YWM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575YWM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575YWM | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24 | Microchip Technology Inc | LM2575YWM-TR vs LM2575YWM |
LM2575BWM | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDSO24, SOIC-24 | Microchip Technology Inc | LM2575YWM-TR vs LM2575BWM |