Part Details for LM2575YWM by Microchip Technology Inc
Overview of LM2575YWM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2575YWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9163
|
Newark | 1A Step-Down Smps Regulator 24 Soic .300In Tube Rohs Compliant: Yes |Microchip LM2575YWM Min Qty: 279 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
LM2575YWM-ND
|
DigiKey | IC REG BUCK ADJ 1A 24SOIC Min Qty: 279 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3200 | Buy Now |
DISTI #
LM2575YWM
|
Avnet Americas | 1A STEP-DOWN SMPS REGULATOR - Rail/Tube (Alt: LM2575YWM) RoHS: Compliant Min Qty: 248 Package Multiple: 31 Container: Tube | 0 |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
998-LM2575YWM
|
Mouser Electronics | Switching Voltage Regulators 1A Step-Down SMPS Regulator RoHS: Compliant | 308 |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
LM2575YWM
|
Microchip Technology Inc | 1A Step-Down SMPS Regulator, Projected EOL: 2025-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2600 / $1.7400 | Buy Now |
|
Future Electronics | LM2575 Series 1.23 - 37 Adj Vout 1 A 52 KHz Step-Down Buck Regulator - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 651 Package Multiple: 31 Container: Tube | 0Tube |
|
$1.4200 / $1.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1500 / $1.4400 | Buy Now | |
DISTI #
LM2575YWM
|
Avnet Americas | 1A STEP-DOWN SMPS REGULATOR - Rail/Tube (Alt: LM2575YWM) RoHS: Compliant Min Qty: 248 Package Multiple: 31 Container: Tube | 0 |
|
$1.3200 / $1.7400 | Buy Now |
|
NAC | 1A Step-Down SMPS Regulator - Package: 24 SOIC .300in TUBE RoHS: Compliant Min Qty: 248 Package Multiple: 31 Container: Tube | 0 |
|
$1.4000 / $1.7200 | Buy Now |
|
Master Electronics | 0 |
|
$1.1500 / $1.4400 | Buy Now |
Part Details for LM2575YWM
LM2575YWM CAD Models
LM2575YWM Part Data Attributes:
|
LM2575YWM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LM2575YWM
Microchip Technology Inc
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SOIC-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V 37V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.42 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |
Alternate Parts for LM2575YWM
This table gives cross-reference parts and alternative options found for LM2575YWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575YWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575BWM | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDSO24, SOIC-24 | Microchip Technology Inc | LM2575YWM vs LM2575BWM |
LM2575BWMT&R | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDSO24, SOIC-24 | Micrel Inc | LM2575YWM vs LM2575BWMT&R |
LM2575YWM-TR | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SOP,24PIN,PLASTIC | Microchip Technology Inc | LM2575YWM vs LM2575YWM-TR |