| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2612BBLX | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 0.98A, 1000kHz Switching Freq-Max, PBGA10 | LM2612BBL vs LM2612BBLX |
| LM2612BBL/NOPB | National Semiconductor Corporation | Check for Price | Switching Regulator/Controller, Current/voltage-mode, 0.4A, 1000kHz Switching Freq-Max, CMOS, PBGA10 | LM2612BBL vs LM2612BBL/NOPB |
| MP2149GJ-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, PDSO8 | LM2612BBL vs MP2149GJ-Z |
| MP2149GJ | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, PDSO8 | LM2612BBL vs MP2149GJ |
Part Details for LM2612BBL by Texas Instruments
Results Overview of LM2612BBL by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2612BBL Information
LM2612BBL by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2612BBL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM2612BBLTR-ND
|
DigiKey | IC REG BUCK PROG 300MA 10DSBGA Min Qty: 500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.5254 / $1.6647 | Buy Now |
|
|
Vyrian | Switching Regulator, Current-mode, 0.98A, 1000kHz Switching Freq-Max, PBGA10 | 8621 |
|
RFQ |
US Tariff Estimator: LM2612BBL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2612BBL Part Data Attributes
|
|
LM2612BBL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2612BBL
Texas Instruments
Switching Regulator, Current-mode, 0.98A, 1000kHz Switching Freq-Max, PBGA10
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Micro Smd-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Vout=1.3, 1.5 And 1.8 Volt;Pfm Technique Also Used | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.8 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PBGA-B10 | |
| Length | 2.504 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 0.98 A | |
| Output Voltage-Max | 1.071 V | |
| Output Voltage-Min | 1.029 V | |
| Output Voltage-Nom | 1.05 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Equivalence Code | BGA10,3X4,20 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Seated Height-Max | 1.045 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1000 Khz | |
| Temperature Grade | Other | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 2.25 Mm |
Alternate Parts for LM2612BBL
This table gives cross-reference parts and alternative options found for LM2612BBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2612BBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.