-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 30-V, two-phase peak current mode synchronous buck controller 28-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1949
|
Newark | Synchronous Step-Down Dc/Dc Regulator, 2, Msl:Msl 3 - 168 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2642MTC/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2600 / $5.5900 | Buy Now |
DISTI #
LM2642MTC/NOPB-ND
|
DigiKey | IC CTRLR SW SYNC STPDN 28TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
148 In Stock |
|
$2.6736 / $5.2800 | Buy Now |
DISTI #
926-LM2642MTC/NOPB
|
Mouser Electronics | Switching Controllers Two-Phase Sync SD Switching Cntlr RoHS: Compliant | 415 |
|
$2.5800 / $5.1500 | Buy Now |
|
Ameya Holding Limited | LM2642MTC/NOPB, 双 降压控制器 开关稳压器, 28针 TSSOP封装 | 28777 |
|
RFQ | |
DISTI #
C1S746202753503
|
Chip1Stop | DC/DC Cntrlr Dual-OUT Step Down 28-Pin TSSOP Tube RoHS: Compliant pbFree: Yes | 384 |
|
$2.4190 / $2.4680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2642MTC/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2642MTC/NOPB
Texas Instruments
4.5-V to 30-V, two-phase peak current mode synchronous buck controller 28-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 27 V | |
Output Voltage-Min | 1.238 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM2642MTC/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2642MTC/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2642MTCX | IC SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO28, TSSOP-28, Switching Regulator or Controller | National Semiconductor Corporation | LM2642MTC/NOPB vs LM2642MTCX |
LM2642MTCX/NOPB | IC SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO28, TSSOP-28, Switching Regulator or Controller | National Semiconductor Corporation | LM2642MTC/NOPB vs LM2642MTCX/NOPB |
LM2642MTC | 4.5-30V, Two-Phase Peak Current Mode Synchronous Buck Controller 28-TSSOP -40 to 125 | Texas Instruments | LM2642MTC/NOPB vs LM2642MTC |
LM2642MTCX | 4.5-30V, Two-Phase Peak Current Mode Synchronous Buck Controller 28-TSSOP -40 to 125 | Texas Instruments | LM2642MTC/NOPB vs LM2642MTCX |
LM2642MTC/NOPB | IC SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO28, TSSOP-28, Switching Regulator or Controller | National Semiconductor Corporation | LM2642MTC/NOPB vs LM2642MTC/NOPB |