| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2687LDX/NOPB | Texas Instruments | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.01A, 180kHz Switching Freq-Max, CMOS, PDSO8 | LM2687LDX vs LM2687LDX/NOPB |
| LM2687LDX/NOPB | National Semiconductor Corporation | Check for Price | Switched Capacitor Regulator, 0.01A, 180kHz Switching Freq-Max, CMOS, PDSO8 | LM2687LDX vs LM2687LDX/NOPB |
| LM2687LD/NOPB | Texas Instruments | Check for Price | Switched Capacitor Regulator, 0.01A, 180kHz Switching Freq-Max, CMOS, PDSO8 | LM2687LDX vs LM2687LD/NOPB |
| LM2687LD | Texas Instruments | Check for Price | Switched Capacitor Regulator, 0.01A, 180kHz Switching Freq-Max, CMOS, PDSO8 | LM2687LDX vs LM2687LD |
| LM2687LD | National Semiconductor Corporation | Check for Price | Switched Capacitor Regulator, 0.01A, 180kHz Switching Freq-Max, CMOS, PDSO8 | LM2687LDX vs LM2687LD |
| LM2687LDX | National Semiconductor Corporation | Check for Price | Switched Capacitor Regulator, 0.01A, 180kHz Switching Freq-Max, CMOS, PDSO8 | LM2687LDX vs LM2687LDX |
Part Details for LM2687LDX by Texas Instruments
Results Overview of LM2687LDX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2687LDX Information
LM2687LDX by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2687LDX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM2687LDX-ND
|
DigiKey | IC REG CHARG PUMP ADJ 10MA 8WSON Min Qty: 4500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.7107 / $0.7321 | Buy Now |
|
|
Vyrian | Switched Capacitor Regulator, 0.01A, 180kHz Switching Freq-Max, CMOS, PDSO8 | 6558 |
|
RFQ |
US Tariff Estimator: LM2687LDX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2687LDX Part Data Attributes
|
|
LM2687LDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2687LDX
Texas Instruments
Switched Capacitor Regulator, 0.01A, 180kHz Switching Freq-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Llp-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.01 A | |
| Output Voltage-Max | -5.2 V | |
| Output Voltage-Min | -1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Doubler Inverter | |
| Switching Frequency-Max | 180 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3 Mm |
Alternate Parts for LM2687LDX
This table gives cross-reference parts and alternative options found for LM2687LDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2687LDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.