Part Details for LM26LVISD-075 by Texas Instruments
Results Overview of LM26LVISD-075 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM26LVISD-075 Information
LM26LVISD-075 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM26LVISD-075
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Single Trip Point Switch/Digital Sensor, 2.30Cel, Rectangular, Surface Mount | 4517 |
|
RFQ |
LM26LVISD-075 Part Data Attributes
|
|
LM26LVISD-075
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM26LVISD-075
Texas Instruments
Single Trip Point Switch/Digital Sensor, 2.30Cel, Rectangular, 6 Pin, Surface Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | 2.50 X 2.20 Mm, Llp-6 | |
| Accuracy-Max (Cel) | 2.3 Cel | |
| Body Breadth | 2.2 Mm | |
| Body Height | 0.8 Mm | |
| Body Length or Diameter | 2.5 Mm | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Current-Max | 0.008 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Single Trip Point | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.6 V | |
| Surface Mount | Yes | |
| Termination Type | Solder |