| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM26LVISDX-070 | National Semiconductor Corporation | Check for Price | Single Trip Point Switch/Digital Sensor, 2.30Cel, Rectangular, 6 Pin, Surface Mount | LM26LVISDX-070 vs LM26LVISDX-070 |
Part Details for LM26LVISDX-070 by Texas Instruments
Results Overview of LM26LVISDX-070 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM26LVISDX-070 Information
LM26LVISDX-070 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM26LVISDX-070
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Single Trip Point Switch/Digital Sensor, 2.30Cel, Rectangular, Surface Mount | 9692 |
|
RFQ |
LM26LVISDX-070 Part Data Attributes
|
|
LM26LVISDX-070
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM26LVISDX-070
Texas Instruments
Single Trip Point Switch/Digital Sensor, 2.30Cel, Rectangular, 6 Pin, Surface Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | 2.50 X 2.20 Mm, Llp-6 | |
| Accuracy-Max (Cel) | 2.3 Cel | |
| Body Breadth | 2.2 Mm | |
| Body Height | 0.8 Mm | |
| Body Length or Diameter | 2.5 Mm | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Current-Max | 0.008 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Single Trip Point | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.6 V | |
| Surface Mount | Yes | |
| Termination Type | Solder |
Alternate Parts for LM26LVISDX-070
This table gives cross-reference parts and alternative options found for LM26LVISDX-070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26LVISDX-070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.