-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
520-kHz, 1.6-MHz space efficient boost and SEPIC DC/DC regulator, AEC-Q100 qualified 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2735YQSDX/NOPB-ND
|
DigiKey | IC REG MULT CONFG ADJ 2.1A 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
59059 In Stock |
|
$1.3600 | Buy Now |
DISTI #
296-43041-1-ND
|
DigiKey | IC REG MULT CONFG ADJ 2.1A 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2858 / $2.8100 | Buy Now |
DISTI #
595-LM2735YQSDX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 520kHz/1.6MHz -Space Efficient Boost RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
|
Rochester Electronics | LM2735-Q1 520kHz/1.6MHz space eEfficient boost and SEPIC DC-DC regulator, AEC-Q100 qualified RoHS: Compliant Status: Active Min Qty: 1 | 59059 |
|
$1.1700 / $1.3800 | Buy Now |
|
Ameya Holding Limited | IC REG BST FLYBK SEPIC 6WSON | 278960 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2735YQSDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2735YQSDX/NOPB
Texas Instruments
520-kHz, 1.6-MHz space efficient boost and SEPIC DC/DC regulator, AEC-Q100 qualified 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2735YQSDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2735YQSDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2735YSD | IC 3 A SWITCHING REGULATOR, 680 kHz SWITCHING FREQ-MAX, DSO6, LLP-6, Switching Regulator or Controller | National Semiconductor Corporation | LM2735YQSDX/NOPB vs LM2735YSD |
LM2735YSDX/NOPB | 520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 6-WSON -40 to 125 | Texas Instruments | LM2735YQSDX/NOPB vs LM2735YSDX/NOPB |
LM2735YSD | 3A SWITCHING REGULATOR, 680kHz SWITCHING FREQ-MAX, DSO6, LLP-6 | Texas Instruments | LM2735YQSDX/NOPB vs LM2735YSD |
LM2735YSDX | 3A SWITCHING REGULATOR, 680kHz SWITCHING FREQ-MAX, DSO6, LLP-6 | Texas Instruments | LM2735YQSDX/NOPB vs LM2735YSDX |
LM2735YQSDX | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM2735YQSDX/NOPB vs LM2735YQSDX |
LM2735YQSD/NOPB | 520-kHz, 1.6-MHz space efficient boost and SEPIC DC/DC regulator, AEC-Q100 qualified 6-WSON -40 to 125 | Texas Instruments | LM2735YQSDX/NOPB vs LM2735YQSD/NOPB |
LM2735YQSD | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM2735YQSDX/NOPB vs LM2735YQSD |