Part Details for LM2735YSD by National Semiconductor Corporation
Overview of LM2735YSD by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2735YSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3A, 680KHZ SWITCHING FREQ-MAX | 7 |
|
$3.2858 / $4.9287 | Buy Now |
Part Details for LM2735YSD
LM2735YSD CAD Models
LM2735YSD Part Data Attributes:
|
LM2735YSD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2735YSD
National Semiconductor Corporation
IC 3 A SWITCHING REGULATOR, 680 kHz SWITCHING FREQ-MAX, DSO6, LLP-6, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN PEAK CURRENT; ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 680 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM2735YSD
This table gives cross-reference parts and alternative options found for LM2735YSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2735YSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2735YQSDX/NOPB | 520-kHz, 1.6-MHz space efficient boost and SEPIC DC/DC regulator, AEC-Q100 qualified 6-WSON -40 to 125 | Texas Instruments | LM2735YSD vs LM2735YQSDX/NOPB |
LM2735YSDX/NOPB | 520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 6-WSON -40 to 125 | Texas Instruments | LM2735YSD vs LM2735YSDX/NOPB |
LM2735YSD | 3A SWITCHING REGULATOR, 680kHz SWITCHING FREQ-MAX, DSO6, LLP-6 | Texas Instruments | LM2735YSD vs LM2735YSD |
LM2735YSDX | 3A SWITCHING REGULATOR, 680kHz SWITCHING FREQ-MAX, DSO6, LLP-6 | Texas Instruments | LM2735YSD vs LM2735YSDX |
LM2735YQSDX | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM2735YSD vs LM2735YQSDX |
LM2735YQSD/NOPB | 520-kHz, 1.6-MHz space efficient boost and SEPIC DC/DC regulator, AEC-Q100 qualified 6-WSON -40 to 125 | Texas Instruments | LM2735YSD vs LM2735YQSD/NOPB |
LM2735YQSD | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM2735YSD vs LM2735YQSD |