| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2760M5 | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR REGULATOR, 750kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | LM2760M5X vs LM2760M5 |
| LM2760M5X/NOPB | Texas Instruments | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.01A, 750kHz Switching Freq-Max, PDSO5 | LM2760M5X vs LM2760M5X/NOPB |
| LM2760M5 | Texas Instruments | Check for Price | Switched Capacitor Regulator | LM2760M5X vs LM2760M5 |
Part Details for LM2760M5X by Texas Instruments
Results Overview of LM2760M5X by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2760M5X Information
LM2760M5X by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2760M5X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switched Capacitor Regulator | 6260 |
|
RFQ |
US Tariff Estimator: LM2760M5X by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2760M5X Part Data Attributes
Alternate Parts for LM2760M5X
This table gives cross-reference parts and alternative options found for LM2760M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2760M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.