Part Details for LM2771SDX by Texas Instruments
Results Overview of LM2771SDX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2771SDX Information
LM2771SDX by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2771SDX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM2771SDX-ND
|
DigiKey | IC REG CHARGE PUMP 1.5V 10WSON Min Qty: 4500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4297 / $0.4494 | Buy Now |
|
|
Vyrian | Switched Capacitor Regulator, Voltage-mode, 0.5A, 1400kHz Switching Freq-Max | 5431 |
|
RFQ |
US Tariff Estimator: LM2771SDX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2771SDX
LM2771SDX Part Data Attributes
|
|
LM2771SDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2771SDX
Texas Instruments
Switched Capacitor Regulator, Voltage-mode, 0.5A, 1400kHz Switching Freq-Max, CMOS, DSO10
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SON | |
| Package Description | 3 X 3 Mm, 0.80 Mm Height, Llp-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Frequency Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | S-XDSO-N10 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Output Current-Max | 0.5 A | |
| Output Voltage-Max | 1.545 V | |
| Output Voltage-Min | 1.455 V | |
| Output Voltage-Nom | 1.5 V | |
| Package Body Material | Unspecified | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.12,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1400 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |