Part Details for LM2776DBVT by Texas Instruments
Results Overview of LM2776DBVT by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2776DBVT Information
LM2776DBVT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2776DBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93864136
|
Verical | Charge Pump INV -2.7V to -5.5V 200mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2323 | Americas - 42 |
|
$0.6323 / $1.2135 | Buy Now |
|
DISTI #
595-LM2776DBVT
|
Mouser Electronics | Switching Voltage Regulators Switched Capacitor I nverter A 595-LM277 A 595-LM2776DBVR RoHS: Compliant | 1694 |
|
$0.7270 / $1.4500 | Buy Now |
|
DISTI #
P02:6590_15784846
|
Arrow Electronics | Charge Pump INV -2.7V to -5.5V 200mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 Container: Cut Strips | Asia - 42 |
|
$0.6323 / $1.2135 | Buy Now |
|
DISTI #
P02:6590_15784846
|
Arrow Electronics | Charge Pump INV -2.7V to -5.5V 200mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 Container: Cut Strips | Asia - 42 |
|
$0.6323 / $1.2135 | Buy Now |
|
DISTI #
93864136
|
Verical | Charge Pump INV -2.7V to -5.5V 200mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2323 | Americas - 42 |
|
$0.6323 / $1.2135 | Buy Now |
|
DISTI #
93864136
|
Verical | Charge Pump INV -2.7V to -5.5V 200mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2323 | Americas - 42 |
|
$0.6323 / $1.2135 | Buy Now |
|
DISTI #
P02:6590_15784846
|
Arrow Electronics | Charge Pump INV -2.7V to -5.5V 200mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 Container: Cut Strips | Asia - 42 |
|
$0.6323 / $1.2135 | Buy Now |
|
|
Chip Stock | IC REG CHARGE PUMP INV SOT23 Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 200mA SOT-23-6 | 34550 |
|
RFQ | |
|
|
Win Source Electronics | IC REG SWTCHD CAP INV 6SOT23 | 57200 |
|
$0.6916 / $1.0374 | Buy Now |
US Tariff Estimator: LM2776DBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2776DBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2776DBVT Part Data Attributes
|
|
LM2776DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2776DBVT
Texas Instruments
Switched Capacitor Converter, Voltage-mode, 0.2A, 2300kHz Switching Freq-Max, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23-6 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Switched Capacitor Converter | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Frequency Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.2 A | |
| Output Voltage-Max | -2.7 V | |
| Output Voltage-Min | -5.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.2 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Inverter | |
| Switching Frequency-Max | 2300 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
LM2776DBVT Frequently Asked Questions (FAQ)
-
The LM2776DBVT can handle input voltages up to 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the output voltage within the recommended range of 1.2V to 5.5V.
-
The LM2776DBVT can provide up to 3A of output current, but it's recommended to keep it below 2.5A for optimal performance and to prevent overheating.
-
To reduce noise and ripple, use a low-ESR output capacitor, and consider adding a noise-reducing capacitor (e.g., 10nF) between the output and ground. Also, keep the input voltage as clean as possible.
-
The thermal shutdown temperature of the LM2776DBVT is around 150°C. If the junction temperature exceeds this value, the device will shut down to prevent damage.