Part Details for LM2787TP by Texas Instruments
Results Overview of LM2787TP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2787TP Information
LM2787TP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2787TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switched Capacitor Regulator, 0.01A, 450kHz Switching Freq-Max, CMOS, PBGA8 | 6489 |
|
RFQ |
US Tariff Estimator: LM2787TP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2787TP
LM2787TP Part Data Attributes
|
|
LM2787TP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2787TP
Texas Instruments
Switched Capacitor Regulator, 0.01A, 450kHz Switching Freq-Max, CMOS, PBGA8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Smd-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | S-PBGA-B8 | |
| Length | 1.346 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.01 A | |
| Output Voltage-Max | -5.2 V | |
| Output Voltage-Min | -1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA8,3X3,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Seated Height-Max | 0.5 Mm | |
| Supply Current-Max (Isup) | 0.95 Ma | |
| Supply Voltage-Nom (Vsup) | 3.6 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Inverter | |
| Switching Frequency-Max | 450 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 1.346 Mm |
Alternate Parts for LM2787TP
This table gives cross-reference parts and alternative options found for LM2787TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2787TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2787TPX | Texas Instruments | Check for Price | Switched Capacitor Regulator, 0.01A, 450kHz Switching Freq-Max, CMOS, PBGA8 | LM2787TP vs LM2787TPX |
| LM2787TPX | Rochester Electronics LLC | Check for Price | 0.01A SWITCHED CAPACITOR REGULATOR, 450kHz SWITCHING FREQ-MAX, PBGA8, SMD-8 | LM2787TP vs LM2787TPX |
| LM2787BPX | Texas Instruments | Check for Price | Switched Capacitor Regulator | LM2787TP vs LM2787BPX |
| LM2787TP/NOPB | Rochester Electronics LLC | Check for Price | 0.01A SWITCHED CAPACITOR REGULATOR, 450kHz SWITCHING FREQ-MAX, PBGA8, SMD-8 | LM2787TP vs LM2787TP/NOPB |
| LM2787TP/NOPB | Texas Instruments | Check for Price | Switched Capacitor Regulator, 0.01A, 450kHz Switching Freq-Max, CMOS, PBGA8 | LM2787TP vs LM2787TP/NOPB |
| LM2787BPX | National Semiconductor Corporation | Check for Price | Switched Capacitor Regulator, 0.01A, 450kHz Switching Freq-Max, CMOS, PBGA8 | LM2787TP vs LM2787BPX |