| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2901DR2G | onsemi | $0.2582 | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LM2901DBLE vs LM2901DR2G |
| LM2901MX | Texas Instruments | Check for Price | Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LM2901DBLE vs LM2901MX |
| LM2901QDRQ1 | Texas Instruments | Check for Price | Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LM2901DBLE vs LM2901QDRQ1 |
| LM2901VQDRG4 | Texas Instruments | Check for Price | Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LM2901DBLE vs LM2901VQDRG4 |
| LM2901M/NOPB | National Semiconductor Corporation | Check for Price | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LM2901DBLE vs LM2901M/NOPB |
| LM2901DR2 | Rochester Electronics LLC | Check for Price | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LM2901DBLE vs LM2901DR2 |
| LM2901DR2 | onsemi | Check for Price | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LM2901DBLE vs LM2901DR2 |
| LM2901DP3 | Texas Instruments | Check for Price | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LM2901DBLE vs LM2901DP3 |
Part Details for LM2901DBLE by Texas Instruments
Results Overview of LM2901DBLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2901DBLE Information
LM2901DBLE by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM2901DBLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | 5806 |
|
RFQ |
US Tariff Estimator: LM2901DBLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2901DBLE Part Data Attributes
|
|
LM2901DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2901DBLE
Texas Instruments
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.5 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 6.2 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 5.3 Mm |
Alternate Parts for LM2901DBLE
This table gives cross-reference parts and alternative options found for LM2901DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.