-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 26-V 1-MHz operational amplifier 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38581-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
13722 In Stock |
|
$0.5200 / $0.9700 | Buy Now |
DISTI #
926-LM2902N/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 26-V 1-MHz operational amplifier 14-PDIP -40 to 85 RoHS: Compliant | 1643 |
|
$0.5470 / $1.3900 | Buy Now |
DISTI #
LM2902N/NOPB
|
TME | IC: operational amplifier, 1MHz, Ch: 4, DIP14, ±1.5÷13VDC,3÷26VDC Min Qty: 1 | 1277 |
|
$0.8000 / $1.1100 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 1MHz, Channels: 4, DIP14 | 101274 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 4 CIRCUIT 14DIP | 299 |
|
$0.5469 / $0.8891 | Buy Now |
|
Chips Pulse Industry Limited | PDIP-14 General Purpose Amplifiers RoHS Purchase Online, Ship Immediately | 358 |
|
$0.5023 / $0.6271 | Buy Now |
|
LCSC | 45nA Quad 1MHz PDIP-14 Operational Amplifier ROHS | 299 |
|
$0.3293 / $0.7167 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 4 CIRCUIT 14DIP | 121600 |
|
$0.1420 / $0.2120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2902N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2902N/NOPB
Texas Instruments
Quad 26-V 1-MHz operational amplifier 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM2902N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2902N_NL | Operational Amplifier, 4 Func, BIPolar, PDIP14, LEAD FREE, DIP-14 | Fairchild Semiconductor Corporation | LM2902N/NOPB vs LM2902N_NL |
LM2902N | Operational Amplifier, 4 Func, BIPolar, PDIP14, | Raytheon Semiconductor | LM2902N/NOPB vs LM2902N |
LM2902N | Operational Amplifier, Single Supply, Quad, 1500-TUBE | onsemi | LM2902N/NOPB vs LM2902N |
LM2902N | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | LM2902N/NOPB vs LM2902N |
LM2902NG | Operational Amplifier, Single Supply, Quad, PDIP-14, 25-TUBE | onsemi | LM2902N/NOPB vs LM2902NG |
LM2902VNG | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14, Operational Amplifier | onsemi | LM2902N/NOPB vs LM2902VNG |
LM2902N/PB | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, DIP-14 | Texas Instruments | LM2902N/NOPB vs LM2902N/PB |
LM2902NE4 | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-PDIP -40 to 125 | Texas Instruments | LM2902N/NOPB vs LM2902NE4 |
LM2902N | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14, Operational Amplifier | NXP Semiconductors | LM2902N/NOPB vs LM2902N |