Part Details for LM2907N-8EP by National Semiconductor Corporation
Overview of LM2907N-8EP by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2907N-8EP
LM2907N-8EP CAD Models
LM2907N-8EP Part Data Attributes
|
LM2907N-8EP
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2907N-8EP
National Semiconductor Corporation
IC VOLTAGE-FREQUENCY CONVERTER, PDIP8, PLASTIC, DIP-8, Analog Special Function Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.817 mm | |
Linearity Error-Max (EL) | 1% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.00002 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM2907N-8EP
This table gives cross-reference parts and alternative options found for LM2907N-8EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2907N-8EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2907P | VOLTAGE-FREQUENCY CONVERTER, PDIP8 | Texas Instruments | LM2907N-8EP vs LM2907P |
CS-2907N8 | Voltage to Frequency Converter, Bipolar, PDIP8, | Cherry Semiconductor Corporation | LM2907N-8EP vs CS-2907N8 |
LM2907N-8/NOPB | Frequency-to-voltage converter for ground or supply referred load up to 50 mA 8-PDIP -40 to 85 | Texas Instruments | LM2907N-8EP vs LM2907N-8/NOPB |