Converters
LM2917N/NOPB
Description: Frequency-to-voltage converter for ground or supply referred load up to 50-mA (with Zener regulat 14-PDIP -40 to 85

Overview of LM2917N/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917N-8/NOPB Texas Instruments Frequency to Voltage Converter 8-PDIP -40 to 85
LM2917N/NOPB Texas Instruments Frequency to Voltage Converter 14-PDIP -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16

Price & Stock for LM2917N/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH6277
Newark Frequency To Voltage Conv, 0.3%, Dip-14, Frequency:5Khz, Full Scale Range:-, Linearity %:0.3%, Supply Voltage Range:0V To 28V, Digital Ic Case:Dip, No. Of Pins:14Pins, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2917N/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.6900
  • 10 $4.0500
  • 25 $3.5400
  • 50 $3.3300
  • 100 $2.8900
  • 250 $2.4200
  • 500 $2.3500
$2.3500 / $4.6900 Buy Now
DISTI # LM2917N/NOPB-ND
DigiKey IC F/V CONV 10KHZ 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube 746
In Stock
  • 1 $2.3600
  • 10 $1.6870
  • 25 $1.5192
  • 100 $1.3339
  • 250 $1.2456
  • 500 $1.1923
  • 1,000 $1.1484
  • 2,500 $1.1021
  • 5,000 $1.0742
$1.0742 / $2.3600 Buy Now
DISTI # 926-LM2917N/NOPB
Mouser Electronics Voltage to Frequency & Frequency to Voltage FREQ TO VLTG CONVERTER RoHS: Compliant 0
  • 1 $2.3100
  • 10 $1.9600
  • 100 $1.6600
  • 250 $1.5600
  • 500 $1.3500
  • 1,000 $1.1300
  • 2,500 $1.0500
  • 5,000 $1.0100
$1.0100 / $2.3100 Order Now
Quest Components VOLTAGE-FREQUENCY CONVERTER, PDIP14 40
  • 1 $3.9200
  • 10 $2.4500
  • 32 $1.4700
$1.4700 / $3.9200 Buy Now
DISTI # LM2917N/NOPB
TME IC: f/U converter, Ch: 1, 50mA, 6÷28VDC, DIP14, 0.3%, -40÷85°C Min Qty: 1 190
  • 1 $2.2100
  • 25 $1.9100
  • 50 $1.7700
  • 100 $1.6300
  • 250 $1.5500
$1.5500 / $2.2100 Buy Now
Chip Stock   1550
RFQ

CAD Models for LM2917N/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2917N/NOPB by Texas Instruments

LM2917N/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.18 mm
Linearity Error-Max (EL)
1%
Moisture Sensitivity Level
1
Negative Supply Voltage-Min
-28 V
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Positive Input Voltage-Max
10.5 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
6 mA
Supply Voltage-Max
28 V
Supply Voltage-Nom
12 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. LM2917N/NOPB
    Texas Instruments
    Frequency-to-voltage converter for ground or supply referred load up to 50-mA (with Zener regulat 14-PDIP -40 to 85
    VS

Alternate Parts for LM2917N/NOPB

This table gives cross-reference parts and alternative options found for LM2917N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2917N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2917N VOLTAGE-FREQUENCY CONVERTER, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC LM2917N/NOPB vs LM2917N
LM2917N IC VOLTAGE-FREQUENCY CONVERTER, PDIP14, PLASTIC, DIP-14, Analog Special Function Converter National Semiconductor Corporation LM2917N/NOPB vs LM2917N
LM2917NEP IC VOLTAGE-FREQUENCY CONVERTER, PDIP14, PLASTIC, DIP-14, Analog Special Function Converter National Semiconductor Corporation LM2917N/NOPB vs LM2917NEP

Related Parts for LM2917N/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2917N/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2917N/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2917N/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2917N/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2917N/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2917N/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2917N/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2917N/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2917N/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: